Technical documents
Specifications
Brand
AssemtechDifferential Angle
15°
Mounting Orientation
Horizontal
Electrical Output
Logic
Maximum Current
40mA
Maximum AC Voltage
60V
Maximum DC Voltage
5V
Terminal Type
Wire Lead
Length
50.8mm
Depth
20.3mm
Width
32mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Dimensions
50.8 x 32 x 20.3mm
Country of Origin
United Kingdom
Product details
Tilt Switch with Adjustment
Adjustable sensitivity via an internal potentiometer
IP65 ABS housing which is prewired with 300mm (Vibration/Movement version) or 100mm (Tilt version) of 3 core PVC cable
Tilt switch features anti vibration circuitry
Differential angle 15°
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
AssemtechDifferential Angle
15°
Mounting Orientation
Horizontal
Electrical Output
Logic
Maximum Current
40mA
Maximum AC Voltage
60V
Maximum DC Voltage
5V
Terminal Type
Wire Lead
Length
50.8mm
Depth
20.3mm
Width
32mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Dimensions
50.8 x 32 x 20.3mm
Country of Origin
United Kingdom
Product details
Tilt Switch with Adjustment
Adjustable sensitivity via an internal potentiometer
IP65 ABS housing which is prewired with 300mm (Vibration/Movement version) or 100mm (Tilt version) of 3 core PVC cable
Tilt switch features anti vibration circuitry
Differential angle 15°
