Technical documents
Specifications
Brand
AssemtechSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1A
Maximum AC Voltage
400V
Maximum DC Voltage
400V
Contact Resistance
<1Ω
Total Length
1020mm
Length
20mm
Minimum Operating Temperature
-20°C
Depth
6.3mm
Width
14mm
Maximum Operating Temperature
+70°C
Dimensions
20 x 14 x 6.3mm
Country of Origin
India
Product details
10VA Rectangular
Nylon 66 Housing
Max. 10VA switching
Dimensions: 20 x 14 x 7mm
1m x 0.14mm PVC covered cable
Operating temperature: -20°C → +85°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
AssemtechSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
1A
Maximum AC Voltage
400V
Maximum DC Voltage
400V
Contact Resistance
<1Ω
Total Length
1020mm
Length
20mm
Minimum Operating Temperature
-20°C
Depth
6.3mm
Width
14mm
Maximum Operating Temperature
+70°C
Dimensions
20 x 14 x 6.3mm
Country of Origin
India
Product details
10VA Rectangular
Nylon 66 Housing
Max. 10VA switching
Dimensions: 20 x 14 x 7mm
1m x 0.14mm PVC covered cable
Operating temperature: -20°C → +85°C