Technical documents
Specifications
Brand
AssemtechAccessory Type
Magnet
For Use With
Rectangular Reed Switches
Length
20mm
Height
14mm
Width
6mm
Country of Origin
India
Product details
Accessories
Stock information temporarily unavailable.
P.O.A.
Assemtech Magnet for use with Rectangular Reed Switches
1
P.O.A.
Assemtech Magnet for use with Rectangular Reed Switches
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
AssemtechAccessory Type
Magnet
For Use With
Rectangular Reed Switches
Length
20mm
Height
14mm
Width
6mm
Country of Origin
India
Product details