Assemtech 15° Horizontal Tilt Switch 25mA, 24V
Technical documents
Specifications
Brand
AssemtechDifferential Angle
15°
Mounting Orientation
Horizontal
Maximum Current
25mA
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Terminal Type
PCB
Length
6mm
Depth
14mm
Width
5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
6 x 5 x 14mm
Country of Origin
Taiwan, Province Of China
Product details
Tilt/Movement Switches
Designed to trigger an I.C., these switches detect tilt or tip-over movement
Vertical and 90° Pin versions in polyamide UL94V-0 housing
Both types have gold plated ball and gold plated terminals for improved life and stability
Suitable for alarm and non-hazardous applications
Differential angle 15°
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
AssemtechDifferential Angle
15°
Mounting Orientation
Horizontal
Maximum Current
25mA
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Terminal Type
PCB
Length
6mm
Depth
14mm
Width
5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
6 x 5 x 14mm
Country of Origin
Taiwan, Province Of China
Product details
Tilt/Movement Switches
Designed to trigger an I.C., these switches detect tilt or tip-over movement
Vertical and 90° Pin versions in polyamide UL94V-0 housing
Both types have gold plated ball and gold plated terminals for improved life and stability
Suitable for alarm and non-hazardous applications
Differential angle 15°