Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Assemtech 15° Horizontal Tilt Switch 25mA, 24V

RS Stock No.: 361-5093Brand: AssemtechManufacturers Part No.: RBS040200
View all in Tilt Switches

Technical documents

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

25mA

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Terminal Type

PCB

Length

6mm

Depth

11mm

Width

5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

6 x 5 x 11mm

Country of Origin

Taiwan, Province Of China

Product details

Tilt/Movement Switches

Designed to trigger an I.C., these switches detect tilt or tip-over movement
Vertical and 90° Pin versions in polyamide UL94V-0 housing
Both types have gold plated ball and gold plated terminals for improved life and stability
Suitable for alarm and non-hazardous applications
Differential angle 15°

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Assemtech 15° Horizontal Tilt Switch 25mA, 24V

P.O.A.

Assemtech 15° Horizontal Tilt Switch 25mA, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

25mA

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Terminal Type

PCB

Length

6mm

Depth

11mm

Width

5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Dimensions

6 x 5 x 11mm

Country of Origin

Taiwan, Province Of China

Product details

Tilt/Movement Switches

Designed to trigger an I.C., these switches detect tilt or tip-over movement
Vertical and 90° Pin versions in polyamide UL94V-0 housing
Both types have gold plated ball and gold plated terminals for improved life and stability
Suitable for alarm and non-hazardous applications
Differential angle 15°

You may be interested in