Assemtech Reed Switch, 500mA 200V dc

RS Stock No.: 171-8471Brand: AssemtechManufacturers Part No.: RI-27
brand-logo
View all in Reed Switches

Technical documents

Specifications

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V dc

Contact Resistance

90mΩ

Country of Origin

Netherlands

Product details

Reed capsules - switches

From Coto, this RI-23 Series micro dry-reed switch contains two magnetically actuated reeds. Hermetically sealed in a glass envelope, the RI-23 Series reed switch boasts an excellent life expectancy and is suitable for general purposes. Available in standard (RI-23B) and miniature (RI-27A) versions.

Applications:

• Telephone
• Alarm systems
• Test and Measurements
• Automobile

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Assemtech Reed Switch, 500mA 200V dc

P.O.A.

Assemtech Reed Switch, 500mA 200V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

200V dc

Contact Resistance

90mΩ

Country of Origin

Netherlands

Product details

Reed capsules - switches

From Coto, this RI-23 Series micro dry-reed switch contains two magnetically actuated reeds. Hermetically sealed in a glass envelope, the RI-23 Series reed switch boasts an excellent life expectancy and is suitable for general purposes. Available in standard (RI-23B) and miniature (RI-27A) versions.

Applications:

• Telephone
• Alarm systems
• Test and Measurements
• Automobile

You may be interested in