Assemtech 15° Horizontal Tilt Switch 1A, 120V

RS Stock No.: 618-7507Brand: AssemtechManufacturers Part No.: S1016CW
brand-logo
View all in Tilt Switches

Technical documents

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

1A

Maximum AC Voltage

120V

Contact Resistance

Terminal Type

Wire Lead

Length

196.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

13 (Dia.) x 196.5mm

Country of Origin

United Kingdom

Product details

Tilt Switch with Mounting Clip

This tilt switch operates when tilted from the horizontal position. It is robust and fully sealed to offer maximum protection. It is suitable for numerous applications including switching inductive and capacitance loads, motors and incandescent lamps.

Features and Benefits

• Mercury-free tilt switch
• Differential angle of 15 °
• Fully sealed to give maximum protection
• Ideal for use in numerous applications
• Wide operating temperature -20 °C to +70°C
• Black insulated IP65 plastic housing
• Mounting clip supplied

Stock information temporarily unavailable.

P.O.A.

Assemtech 15° Horizontal Tilt Switch 1A, 120V

P.O.A.

Assemtech 15° Horizontal Tilt Switch 1A, 120V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

1A

Maximum AC Voltage

120V

Contact Resistance

Terminal Type

Wire Lead

Length

196.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Dimensions

13 (Dia.) x 196.5mm

Country of Origin

United Kingdom

Product details

Tilt Switch with Mounting Clip

This tilt switch operates when tilted from the horizontal position. It is robust and fully sealed to offer maximum protection. It is suitable for numerous applications including switching inductive and capacitance loads, motors and incandescent lamps.

Features and Benefits

• Mercury-free tilt switch
• Differential angle of 15 °
• Fully sealed to give maximum protection
• Ideal for use in numerous applications
• Wide operating temperature -20 °C to +70°C
• Black insulated IP65 plastic housing
• Mounting clip supplied