Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Assemtech 15° Horizontal Tilt Switch 250mA, 60V

RS Stock No.: 361-5065Brand: AssemtechManufacturers Part No.: S1267
brand-logo
View all in Tilt Switches

Technical documents

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

250mA

Maximum AC Voltage

60V

Terminal Type

Wire Lead

Length

30mm

Depth

20mm

Width

7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Dimensions

30 x 7 x 20mm

Country of Origin

United Kingdom

Product details

Encapsulated Tilt

Cylindrical and Rectangular polypropylene housed Tilt switches rated to IP65
Hermetically sealed, gold plated contacts
Cylindrical type prewired with 150mm of 2 core PVC cable, Rectangular type prewired with 300mm of 2 core PVC cable
Differential angles: cylindrical tilt switch 15°, rectangular 16°

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Assemtech 15° Horizontal Tilt Switch 250mA, 60V

P.O.A.

Assemtech 15° Horizontal Tilt Switch 250mA, 60V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Differential Angle

15°

Mounting Orientation

Horizontal

Maximum Current

250mA

Maximum AC Voltage

60V

Terminal Type

Wire Lead

Length

30mm

Depth

20mm

Width

7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Dimensions

30 x 7 x 20mm

Country of Origin

United Kingdom

Product details

Encapsulated Tilt

Cylindrical and Rectangular polypropylene housed Tilt switches rated to IP65
Hermetically sealed, gold plated contacts
Cylindrical type prewired with 150mm of 2 core PVC cable, Rectangular type prewired with 300mm of 2 core PVC cable
Differential angles: cylindrical tilt switch 15°, rectangular 16°

You may be interested in