Technical documents
Specifications
Brand
AssemtechSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
PCB Pin
Maximum Current
500mA
Maximum AC Voltage
470V
Contact Resistance
150mΩ
Total Length
25mm
Length
25mm
Depth
3.7mm
Minimum Operating Temperature
-20°C
Width
3.7mm
Maximum Operating Temperature
+70°C
Dimensions
25 x 3.7 x 3.7mm
Country of Origin
United Kingdom
Product details
Blue Polypropylene Moulded
Assemtech moulded reed switches for PCB, suitable for many different applications such as position and limit sensing, linear actuators, consumer electronics activation and automated production lines.
Available in two versions switching either 130Vac across N/C contacts, or 470Vac across N/O contacts
Operating temperature range -20 to +70°C
Pin pitch 22mm
Contact resistance 150mΩ
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
AssemtechSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
PCB Pin
Maximum Current
500mA
Maximum AC Voltage
470V
Contact Resistance
150mΩ
Total Length
25mm
Length
25mm
Depth
3.7mm
Minimum Operating Temperature
-20°C
Width
3.7mm
Maximum Operating Temperature
+70°C
Dimensions
25 x 3.7 x 3.7mm
Country of Origin
United Kingdom
Product details
Blue Polypropylene Moulded
Assemtech moulded reed switches for PCB, suitable for many different applications such as position and limit sensing, linear actuators, consumer electronics activation and automated production lines.
Available in two versions switching either 130Vac across N/C contacts, or 470Vac across N/O contacts
Operating temperature range -20 to +70°C
Pin pitch 22mm
Contact resistance 150mΩ