Assemtech Rectangular Reed Switch, NO, 100V, 250mA

RS Stock No.: 289-7783Brand: AssemtechManufacturers Part No.: S1365
brand-logo
View all in Magnetic Proximity Switches

Technical documents

Specifications

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

250mA

Maximum AC Voltage

100V

Contact Resistance

200mΩ

Total Length

330mm

Length

30mm

Maximum Operating Temperature

+70°C

Dimensions

30 x 20 x 7mm

Width

20mm

Minimum Operating Temperature

-20°C

Depth

7mm

Country of Origin

United Kingdom

Product details

Rectangular

Moulded in black polypropylene
Cable length: 300mm
Dimensions: 30 x 20 x 7mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Assemtech Rectangular Reed Switch, NO, 100V, 250mA

P.O.A.

Assemtech Rectangular Reed Switch, NO, 100V, 250mA
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Switch Shape

Rectangular

Normal State Configuration

NO

Terminal Type

Wire Lead

Maximum Current

250mA

Maximum AC Voltage

100V

Contact Resistance

200mΩ

Total Length

330mm

Length

30mm

Maximum Operating Temperature

+70°C

Dimensions

30 x 20 x 7mm

Width

20mm

Minimum Operating Temperature

-20°C

Depth

7mm

Country of Origin

United Kingdom

Product details

Rectangular

Moulded in black polypropylene
Cable length: 300mm
Dimensions: 30 x 20 x 7mm