Technical documents
Specifications
Brand
AssemtechSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
500mA
Maximum AC Voltage
240V
Contact Resistance
100mΩ
Total Length
330mm
Length
30mm
Maximum Operating Temperature
+70°C
Dimensions
30 x 20 x 7mm
Minimum Operating Temperature
-20°C
Depth
7mm
Width
20mm
Country of Origin
India
Product details
Rectangular
Moulded in black polypropylene
Cable length: 300mm
Dimensions: 30 x 20 x 7mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
AssemtechSwitch Shape
Rectangular
Normal State Configuration
NO
Terminal Type
Wire Lead
Maximum Current
500mA
Maximum AC Voltage
240V
Contact Resistance
100mΩ
Total Length
330mm
Length
30mm
Maximum Operating Temperature
+70°C
Dimensions
30 x 20 x 7mm
Minimum Operating Temperature
-20°C
Depth
7mm
Width
20mm
Country of Origin
India
Product details
Rectangular
Moulded in black polypropylene
Cable length: 300mm
Dimensions: 30 x 20 x 7mm