ASSMANN WSW 5mm Pitch 21 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 2A

RS Stock No.: 674-1502Brand: ASSMANN WSWManufacturers Part No.: A 21-S1/SILVER
brand-logo
View all in DIN 41617 Connectors

Technical documents

Specifications

Gender

Male

Number Of Contacts

21

Number Of Rows

2

Pitch

5mm

Body Orientation

Right Angle

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

DIN 41617 Headers

2.54mm Assmann Board to Board

Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW 5mm Pitch 21 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 2A
Select packaging type

P.O.A.

ASSMANN WSW 5mm Pitch 21 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 2A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Gender

Male

Number Of Contacts

21

Number Of Rows

2

Pitch

5mm

Body Orientation

Right Angle

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

DIN 41617 Headers

2.54mm Assmann Board to Board