Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ASSMANN WSW 5mm Pitch 31 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 2A

RS Stock No.: 113-5966Brand: ASSMANN WSWManufacturers Part No.: A 31-S1/SILVER
brand-logo
View all in DIN 41617 Connectors

Technical documents

Specifications

Gender

Male

Number Of Contacts

31

Number Of Rows

2

Pitch

5mm

Body Orientation

Right Angle

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

DIN 41617 Headers

2.54mm Assmann Board to Board

Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW 5mm Pitch 31 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 2A

P.O.A.

ASSMANN WSW 5mm Pitch 31 Way 2 Row Right Angle Male DIN 41617 Connector, Solder Termination, 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Number Of Contacts

31

Number Of Rows

2

Pitch

5mm

Body Orientation

Right Angle

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

DIN 41617 Headers

2.54mm Assmann Board to Board