ASSMANN WSW Female 14 Pin Straight Through Hole SCSI Connector 2.16mm Pitch, Solder

RS Stock No.: 674-1031Brand: ASSMANN WSWManufacturers Part No.: A-57/14 F
brand-logo
View all in SCSI Connectors

Technical documents

Specifications

Gender

Female

Number Of Contacts

14

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

PBT

Pitch

2.16mm

Voltage Rating

25 V

Termination Method

Solder

Length

43.9mm

Depth

15.3mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Centronics, Female with Solder Cups

Assmann

Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW Female 14 Pin Straight Through Hole SCSI Connector 2.16mm Pitch, Solder
Select packaging type

P.O.A.

ASSMANN WSW Female 14 Pin Straight Through Hole SCSI Connector 2.16mm Pitch, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Gender

Female

Number Of Contacts

14

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Housing Material

PBT

Pitch

2.16mm

Voltage Rating

25 V

Termination Method

Solder

Length

43.9mm

Depth

15.3mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Centronics, Female with Solder Cups

Assmann