Technical documents
Specifications
Brand
ASSMANN WSWPackage Type
DIP
IC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
44
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1.0A
Voltage Rating
100.0 V
Termination Method
Solder
Housing Material
PBT
Country of Origin
Taiwan, Province Of China
Product details
Assmann PLCC Sockets Through Hole
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.
Production pack (Tube)
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ASSMANN WSWPackage Type
DIP
IC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
44
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1.0A
Voltage Rating
100.0 V
Termination Method
Solder
Housing Material
PBT
Country of Origin
Taiwan, Province Of China
Product details
