ASSMANN WSW 1.27mm Pitch 52 Way DIP PLCC IC Socket

RS Stock No.: 674-2558Brand: ASSMANN WSWManufacturers Part No.: A-CCS 052-Z-T
brand-logo
View all in IC Sockets

Technical documents

Specifications

Package Type

DIP

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

52

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

PBT

Country of Origin

Taiwan, Province Of China

Product details

Assmann PLCC Sockets Through Hole

You may be interested in
3M 1.27mm Pitch 52 Way PLCC Socket
P.O.A.Each (In a Tube of 23) (ex VAT)
TE Connectivity 1.27mm Pitch 52 Way PLCC Socket
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW 1.27mm Pitch 52 Way DIP PLCC IC Socket
Select packaging type

P.O.A.

ASSMANN WSW 1.27mm Pitch 52 Way DIP PLCC IC Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 120P.O.A.
125 - 495P.O.A.
500 - 2495P.O.A.
2500+P.O.A.
You may be interested in
3M 1.27mm Pitch 52 Way PLCC Socket
P.O.A.Each (In a Tube of 23) (ex VAT)
TE Connectivity 1.27mm Pitch 52 Way PLCC Socket
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Package Type

DIP

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

52

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

PBT

Country of Origin

Taiwan, Province Of China

Product details

Assmann PLCC Sockets Through Hole

You may be interested in
3M 1.27mm Pitch 52 Way PLCC Socket
P.O.A.Each (In a Tube of 23) (ex VAT)
TE Connectivity 1.27mm Pitch 52 Way PLCC Socket
P.O.A.Each (In a Pack of 10) (ex VAT)