ASSMANN WSW A-DF 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 674-0802Brand: ASSMANN WSWManufacturers Part No.: A-DF 09 AA/Z
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

30.8mm

Depth

12.55mm

Series

A-DF

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Right Angled, Open Style

Assmann

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW A-DF 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
Select packaging type

P.O.A.

ASSMANN WSW A-DF 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

30.8mm

Depth

12.55mm

Series

A-DF

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Right Angled, Open Style

Assmann

You may be interested in