ASSMANN WSW, A-DF Through Hole, 9 Pin Solder D-sub Connector Socket

RS Stock No.: 674-0723Brand: ASSMANN WSWManufacturers Part No.: A-DF 09 L-II
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

3A

Housing Material

Metal

Voltage Rating

250 V ac

Length

30.81mm

Depth

12.55mm

Series

A-DF

Contact Plating

Gold, Nickel, Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Assmann

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW, A-DF Through Hole, 9 Pin Solder D-sub Connector Socket

P.O.A.

ASSMANN WSW, A-DF Through Hole, 9 Pin Solder D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

3A

Housing Material

Metal

Voltage Rating

250 V ac

Length

30.81mm

Depth

12.55mm

Series

A-DF

Contact Plating

Gold, Nickel, Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Assmann

You may be interested in