Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.54mm
Termination Method
IDC
Current Rating
5.0A
Housing Material
Plastic
Length
53.04mm
Width
17.38mm
Depth
12.55mm
Series
A-DFF
Dimensions
53.04 x 17.38 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
D-Sub IDC Connectors
A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.
Assmann
P.O.A.
Production pack (Box)
1
P.O.A.
Production pack (Box)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.54mm
Termination Method
IDC
Current Rating
5.0A
Housing Material
Plastic
Length
53.04mm
Width
17.38mm
Depth
12.55mm
Series
A-DFF
Dimensions
53.04 x 17.38 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
D-Sub IDC Connectors
A selection of full plastic and metal shelled D-sub connectors with IDC termination which includes a separately packed Strain Relief.