ASSMANN WSW A-DS 37 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks

RS Stock No.: 674-0877Brand: ASSMANN WSWManufacturers Part No.: A-DS 37 A/KG-T1
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

69.32mm

Depth

12.55mm

Contact Plating

Gold, Nickel

Contact Material

Brass

Series

A-DS

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

D-Sub Right Angled Euro-Standard, PCB Mount

Assmann

Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW A-DS 37 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
Select packaging type

P.O.A.

ASSMANN WSW A-DS 37 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

69.32mm

Depth

12.55mm

Contact Plating

Gold, Nickel

Contact Material

Brass

Series

A-DS

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

D-Sub Right Angled Euro-Standard, PCB Mount

Assmann