ASSMANN WSW Right Angle, Through Hole, Socket- Dual Port Type Mini USB Connector

RS Stock No.: 113-5963Brand: ASSMANN WSWManufacturers Part No.: A-USB A-2P-C
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Female

USB Type

Mini

Mounting Type

Through Hole

Body Orientation

Right Angle

Number of Ports

2

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

USB Style A and B, DIP

A selection of USB A, B and MiniDIN DIP Sockets.

Assmann

Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW Right Angle, Through Hole, Socket- Dual Port Type Mini USB Connector

P.O.A.

ASSMANN WSW Right Angle, Through Hole, Socket- Dual Port Type Mini USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

USB Type

Mini

Mounting Type

Through Hole

Body Orientation

Right Angle

Number of Ports

2

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

USB Style A and B, DIP

A selection of USB A, B and MiniDIN DIP Sockets.

Assmann