ASSMANN WSW ADT Series PA D Sub Backshell, 9 Way

RS Stock No.: 674-2075Brand: ASSMANN WSWManufacturers Part No.: ADT 09/SCH
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

PA

Body Orientation

Straight

Series

ADT

Country of Origin

Germany

Product details

D-Sub Cover, Snap-in Lock

Assmann

Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW ADT Series PA D Sub Backshell, 9 Way
Select packaging type

P.O.A.

ASSMANN WSW ADT Series PA D Sub Backshell, 9 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

PA

Body Orientation

Straight

Series

ADT

Country of Origin

Germany

Product details

D-Sub Cover, Snap-in Lock

Assmann