ASSMANN WSW AGP Series PC D Sub Backshell, 37 Way

RS Stock No.: 674-2126Brand: ASSMANN WSWManufacturers Part No.: AGP 37 G-NEW
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

PC

Body Orientation

Straight

Series

AGP

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Straight Cable Exit

Assmann

P.O.A.

ASSMANN WSW AGP Series PC D Sub Backshell, 37 Way
Select packaging type

P.O.A.

ASSMANN WSW AGP Series PC D Sub Backshell, 37 Way

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

PC

Body Orientation

Straight

Series

AGP

Country of Origin

Taiwan, Province Of China

Product details

D-Sub Cover, Straight Cable Exit

Assmann