Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ASSMANN WSW AW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 674-2309PBrand: ASSMANN WSWManufacturers Part No.: AW 122-20/G-T
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AW

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

4.15mm

Mating Pin Length

3.0mm

Country of Origin

China

Product details

Pin Headers 2.54mm Pitch

2.54mm Assmann Board to Board

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

ASSMANN WSW AW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

ASSMANN WSW AW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

AW

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Tail Pin Length

4.15mm

Mating Pin Length

3.0mm

Country of Origin

China

Product details

Pin Headers 2.54mm Pitch

2.54mm Assmann Board to Board