ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 674-1549Brand: ASSMANN WSWManufacturers Part No.: AW 127-32/G-T
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

32

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Voltage Rating

100 V ac

Series

AW 127

Contact Material

Phosphor Bronze

Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination

P.O.A.

ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Number Of Contacts

32

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Voltage Rating

100 V ac

Series

AW 127

Contact Material

Phosphor Bronze