Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
32
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V
Series
AW 127
Contact Material
Bronze
Country of Origin
China
Product details
Socket, Machined Pins, Single Row
2.54mm Assmann Board to Board
You may be interested in
ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder TerminationBrand: ASSMANN WSW
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Select packaging type
Standard
5
P.O.A.
ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
You may be interested in
ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder TerminationBrand: ASSMANN WSW
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
32
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V
Series
AW 127
Contact Material
Bronze
Country of Origin
China
Product details
Socket, Machined Pins, Single Row
2.54mm Assmann Board to Board
You may be interested in
ASSMANN WSW AW 127 Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder TerminationBrand: ASSMANN WSW
P.O.A.Each (In a Pack of 5) (ex VAT)