ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 674-1233Brand: ASSMANN WSWManufacturers Part No.: AWHW 14G-0202-T
brand-logo
View all in PCB Headers

Technical documents

Specifications

Series

AWHW

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Brass

Current Rating

3A

Voltage Rating

250.0 V ac

Gender

Male

Country of Origin

China

Product details

Header,Straight, PCB Mount 2.54mm Pitch

2.54mm Assmann Board to Board

Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

ASSMANN WSW AWHW Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Series

AWHW

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold, Nickel

Contact Material

Brass

Current Rating

3A

Voltage Rating

250.0 V ac

Gender

Male

Country of Origin

China

Product details

Header,Straight, PCB Mount 2.54mm Pitch

2.54mm Assmann Board to Board