Technical documents
Specifications
Brand
ASSMANN WSWSeries
AWHW
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold, Nickel
Current Rating
3A
Voltage Rating
250.0 V ac
Gender
Male
Country of Origin
China
Product details
Header,Straight, PCB Mount 2.54mm Pitch
2.54mm Assmann Board to Board
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
ASSMANN WSWSeries
AWHW
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold, Nickel
Current Rating
3A
Voltage Rating
250.0 V ac
Gender
Male
Country of Origin
China
Product details