Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
20
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Current Rating
3A
Contact Plating
Nickel, Tin
Series
AWLP
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Brass
Country of Origin
China
Product details
IDC Transistion Connector 2.54mm Pitch
Assmann IDC Connectors
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
20
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Current Rating
3A
Contact Plating
Nickel, Tin
Series
AWLP
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Brass
Country of Origin
China
Product details