ASSMANN WSW 34-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 674-1117Brand: ASSMANN WSWManufacturers Part No.: AWP 34-7240-TDistrelec Article No.: 30409289
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AWP

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

PBT

Contact Material

Brass

Country of Origin

China

Product details

Assmann 2.54mm IDC Ribbon Cable Socket Connectors

Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.

Assmann IDC Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ASSMANN WSW 34-Way IDC Connector Socket for Cable Mount, 2-Row
Select packaging type

P.O.A.

ASSMANN WSW 34-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

34

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AWP

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

PBT

Contact Material

Brass

Country of Origin

China

Product details

Assmann 2.54mm IDC Ribbon Cable Socket Connectors

Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.

Assmann IDC Connectors

You may be interested in