Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
44
Number Of Rows
2
Gender
Female
Pitch
2.0mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Current Rating
1A
Contact Plating
Gold, Nickel
Series
AWP2
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
125.0 V ac
Housing Material
PBT
Contact Material
Brass
Country of Origin
China
Product details
IDC Sockets 2.00mm Pitch
IDC Sockets without strain relief.
2.0mm Assman Connectors
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
44
Number Of Rows
2
Gender
Female
Pitch
2.0mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Current Rating
1A
Contact Plating
Gold, Nickel
Series
AWP2
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
125.0 V ac
Housing Material
PBT
Contact Material
Brass
Country of Origin
China
Product details
IDC Sockets 2.00mm Pitch
IDC Sockets without strain relief.