Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Assmann 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Closed Frame IC Dip Socket, 3A

RS Stock No.: 198-2183Brand: AssmannManufacturers Part No.: AR 14 HZLKO
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Brand

Assmann

Number Of Contacts

14

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold, Nickel

Current Rating

3A

Orientation

Vertical

Length

17.78mm

Width

10.16mm

Depth

3mm

Dimensions

17.78 x 10.16 x 3mm

Minimum Operating Temperature

-40°C

Voltage Rating

150 V ac

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Beryllium Copper

Stock information temporarily unavailable.

P.O.A.

Assmann 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Closed Frame IC Dip Socket, 3A

P.O.A.

Assmann 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Closed Frame IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Assmann

Number Of Contacts

14

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold, Nickel

Current Rating

3A

Orientation

Vertical

Length

17.78mm

Width

10.16mm

Depth

3mm

Dimensions

17.78 x 10.16 x 3mm

Minimum Operating Temperature

-40°C

Voltage Rating

150 V ac

Maximum Operating Temperature

+105°C

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Beryllium Copper