Astec Isolated DC-DC Converter, 2.5V dc/ 3A Output, 18 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp -40°C

RS Stock No.: 149-045PBrand: AstecManufacturers Part No.: ASA03G24-L
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Astec

Output Voltage

2.5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1500V dc

Depth

10.16mm

Length

31.75mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Stock information temporarily unavailable.

P.O.A.

Astec Isolated DC-DC Converter, 2.5V dc/ 3A Output, 18 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp -40°C
Select packaging type

P.O.A.

Astec Isolated DC-DC Converter, 2.5V dc/ 3A Output, 18 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Astec

Output Voltage

2.5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1500V dc

Depth

10.16mm

Length

31.75mm

Minimum Temperature

-40°C

Maximum Temperature

+71°C