Technical documents
Specifications
Brand
AstecMaximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
3
Cable Length
2000mm
Efficiency
80%
MTBF
550000h
Minimum Temperature
0°C
Line Regulation Range
±5%
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Astec AC/DC Adapter
1
P.O.A.
Astec AC/DC Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
AstecMaximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
3
Cable Length
2000mm
Efficiency
80%
MTBF
550000h
Minimum Temperature
0°C
Line Regulation Range
±5%
Country of Origin
Philippines