Technical documents
Specifications
Brand
AstecOutput Voltage
48V dc
Output Current
2.3A
Power Rating
110W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
185.5mm
Width
108.6mm
Depth
56mm
Efficiency
70%
Minimum Temperature
0°C
Weight
570g
Maximum Temperature
+50°C
Country of Origin
Philippines
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPS118-(B), 48V dc, 2.3A, 110W, 1 Output, 120 → 300 V dc, 85
1
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPS118-(B), 48V dc, 2.3A, 110W, 1 Output, 120 → 300 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
AstecOutput Voltage
48V dc
Output Current
2.3A
Power Rating
110W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
185.5mm
Width
108.6mm
Depth
56mm
Efficiency
70%
Minimum Temperature
0°C
Weight
570g
Maximum Temperature
+50°C
Country of Origin
Philippines
You may be interested in