Technical documents
Specifications
Brand
AstecOutput Voltage
5V dc
Output Current
70A
Power Rating
350W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
273.8mm
Width
127mm
Depth
88.9mm
Efficiency
75%
Minimum Temperature
0°C
Weight
1.6kg
Maximum Temperature
+50°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPS352-CEF, 5V dc, 70A, 350W, 1 Output, 120 → 300 V dc, 85
1
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPS352-CEF, 5V dc, 70A, 350W, 1 Output, 120 → 300 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
AstecOutput Voltage
5V dc
Output Current
70A
Power Rating
350W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
273.8mm
Width
127mm
Depth
88.9mm
Efficiency
75%
Minimum Temperature
0°C
Weight
1.6kg
Maximum Temperature
+50°C
You may be interested in