ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPS58, 48V dc, 1.35A, 60W, 1 Output, 127 →

RS Stock No.: 513-1424Brand: AstecManufacturers Part No.: LPS58
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Astec

Output Voltage

48V dc

Output Current

1.35A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

33mm

Efficiency

80 → 85%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

180g

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)

Stock information temporarily unavailable.

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPS58, 48V dc, 1.35A, 60W, 1 Output, 127 →

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPS58, 48V dc, 1.35A, 60W, 1 Output, 127 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Astec

Output Voltage

48V dc

Output Current

1.35A

Power Rating

60W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

33mm

Efficiency

80 → 85%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

180g

Product details

Single Output, Std/Med Approved, LPS50 Series

In-built EMI filter (Class B)
Overload and overvoltage protection
2in.x4in. footprint
Medically Approved (–M suffix) versions
Wide universal input
Output voltage adjustment range ±20%
Remote sense
LED power good indicator

Approvals

TUV, CB, UL recognised component for US

Standards

EN60950-1, EN60601-1 (Medical versions)