ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), MP1-3Q-3Q-30, 24V dc, 40A, 1kW, 1 Output, 120

RS Stock No.: 347-7431Brand: AstecManufacturers Part No.: MP1-3Q-3Q-30
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Astec

Output Voltage

24V dc

Output Current

40A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

279mm

Width

203mm

Depth

64mm

Efficiency

70 → 80%

Minimum Temperature

-20°C

Weight

2.3kg

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), MP1-3Q-3Q-30, 24V dc, 40A, 1kW, 1 Output, 120

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), MP1-3Q-3Q-30, 24V dc, 40A, 1kW, 1 Output, 120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 4P.O.A.
5 - 9P.O.A.
10 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Astec

Output Voltage

24V dc

Output Current

40A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

279mm

Width

203mm

Depth

64mm

Efficiency

70 → 80%

Minimum Temperature

-20°C

Weight

2.3kg

Maximum Temperature

+50°C