Astec Embedded Switch Mode Power Supply (SMPS), NTS353-CF, 12V dc, 29.2A, 350W, 1 Output, 120 → 300 V dc, 85

RS Stock No.: 104-064Brand: AstecManufacturers Part No.: NTS353-CF
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Astec

Output Voltage

12V dc

Output Current

29.2A

Power Rating

350W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

177.8mm

Width

101.6mm

Depth

38.1mm

Efficiency

85%

Minimum Temperature

0°C

Weight

1.1kg

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

Astec Embedded Switch Mode Power Supply (SMPS), NTS353-CF, 12V dc, 29.2A, 350W, 1 Output, 120 → 300 V dc, 85

P.O.A.

Astec Embedded Switch Mode Power Supply (SMPS), NTS353-CF, 12V dc, 29.2A, 350W, 1 Output, 120 → 300 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Astec

Output Voltage

12V dc

Output Current

29.2A

Power Rating

350W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

177.8mm

Width

101.6mm

Depth

38.1mm

Efficiency

85%

Minimum Temperature

0°C

Weight

1.1kg

Maximum Temperature

+50°C