ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), VS3-D5-C5-20-CE, 24V dc, 83.3A, 2kW, 1 Output, 85

RS Stock No.: 455-7831Brand: AstecManufacturers Part No.: VS3-D5-C5-20-CE
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Astec

Output Voltage

24V dc

Output Current

83.3A

Power Rating

2kW

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

127mm

Width

201mm

Depth

280mm

Efficiency

75 → 82%

Minimum Temperature

-10°C

Weight

5.4kg

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), VS3-D5-C5-20-CE, 24V dc, 83.3A, 2kW, 1 Output, 85

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), VS3-D5-C5-20-CE, 24V dc, 83.3A, 2kW, 1 Output, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 4P.O.A.
5 - 9P.O.A.
10 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Astec

Output Voltage

24V dc

Output Current

83.3A

Power Rating

2kW

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

127mm

Width

201mm

Depth

280mm

Efficiency

75 → 82%

Minimum Temperature

-10°C

Weight

5.4kg

Maximum Temperature

+50°C