AT Brown 30 Piece Brass Stencil Letters, 25mm Character Height

RS Stock No.: 312-2872Brand: AT BrownManufacturers Part No.: 125303IMPA: 613143
View all in Stencils

Technical documents

Specifications

Type

Letters Only

Character Height

25mm

Number of Pieces

30

Material

Brass

Country of Origin

United Kingdom

Product details

Interlocking Stencils

The 1in., 2in. and 3in. sets are manufactured from brass
The 4in. sets are manufactured from zinc
Interlock to enable signs to be made quickly
Easy to assemble, use, clean and dismantle
A-Z, 0-9 and alpha/numeric sets available
Alpha/numeric sets contain 105 pieces

Stock information temporarily unavailable.

P.O.A.

AT Brown 30 Piece Brass Stencil Letters, 25mm Character Height

P.O.A.

AT Brown 30 Piece Brass Stencil Letters, 25mm Character Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Letters Only

Character Height

25mm

Number of Pieces

30

Material

Brass

Country of Origin

United Kingdom

Product details

Interlocking Stencils

The 1in., 2in. and 3in. sets are manufactured from brass
The 4in. sets are manufactured from zinc
Interlock to enable signs to be made quickly
Easy to assemble, use, clean and dismantle
A-Z, 0-9 and alpha/numeric sets available
Alpha/numeric sets contain 105 pieces