ATC, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 400mA Idc Q:34
Technical documents
Specifications
Brand
ATCInductance
100 nH
Maximum dc Current
400mA
Package/Case
0603 (1608M)
Length
1.8mm
Depth
1.12mm
Height
1.02mm
Dimensions
1.8 x 1.12 x 1.02mm
Tolerance
±5%
Maximum DC Resistance
580mΩ
Core Material
Ceramic
Maximum Self Resonant Frequency
1.4GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
34
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ATCInductance
100 nH
Maximum dc Current
400mA
Package/Case
0603 (1608M)
Length
1.8mm
Depth
1.12mm
Height
1.02mm
Dimensions
1.8 x 1.12 x 1.02mm
Tolerance
±5%
Maximum DC Resistance
580mΩ
Core Material
Ceramic
Maximum Self Resonant Frequency
1.4GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
34