ATC 405C Series DIN Rail Mount Time Delay Relay, 20 → 240V ac, 2-Contact, 1 s → 50 h, 2-Function, DPDT

RS Stock No.: 286-799Brand: ATCManufacturers Part No.: 405C100F1X
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

ATC

Supply Voltage

20 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Interval, ON Delay

Time Range

1 s → 50 h

Number of Contacts

2

Number of Timer Functions

2

Contact Configuration

DPDT

Series

405C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

ATC 405C Series DIN Rail Mount Time Delay Relay, 20 → 240V ac, 2-Contact, 1 s → 50 h, 2-Function, DPDT

P.O.A.

ATC 405C Series DIN Rail Mount Time Delay Relay, 20 → 240V ac, 2-Contact, 1 s → 50 h, 2-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ATC

Supply Voltage

20 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Interval, ON Delay

Time Range

1 s → 50 h

Number of Contacts

2

Number of Timer Functions

2

Contact Configuration

DPDT

Series

405C

Country of Origin

Taiwan, Province Of China