Technical documents
Specifications
Brand
AtemTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG142B
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Conductor Strand Type
Solid
Conductor Material
CuAg
Size of Strands
0.94 mm
Maximum Operating Temperature
+150°C
Operating Temperature Range
-55 → +150 °C
Insulation material
PTFE
Minimum Operating Temperature
-55°C
Country of Origin
France
Product details
Atem SMA to SMA and N Type RF Connector Patch Leads
Atem SMA RF connector leads, terminating to SMA and N type variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a SMA patch lead, these Atem SMA RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.
Operating Frequency DC to 8Ghz (RG142), DC to 4Ghz (RG223)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtemTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG142B
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Conductor Strand Type
Solid
Conductor Material
CuAg
Size of Strands
0.94 mm
Maximum Operating Temperature
+150°C
Operating Temperature Range
-55 → +150 °C
Insulation material
PTFE
Minimum Operating Temperature
-55°C
Country of Origin
France
Product details
Atem SMA to SMA and N Type RF Connector Patch Leads
Atem SMA RF connector leads, terminating to SMA and N type variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a SMA patch lead, these Atem SMA RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.
Operating Frequency DC to 8Ghz (RG142), DC to 4Ghz (RG223)