Technical documents
Specifications
Brand
AtenType
Extender
Video Connection Type
USB, VGA
Number Of Ports
5
Keyboard/Mouse Connection Type
USB
Number of Video Outputs
1
Number of Displays Supported
2
Transmission Method
CAT 5
Extension Distance
150m
Distrelec Product Id
12579511
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtenType
Extender
Video Connection Type
USB, VGA
Number Of Ports
5
Keyboard/Mouse Connection Type
USB
Number of Video Outputs
1
Number of Displays Supported
2
Transmission Method
CAT 5
Extension Distance
150m
Distrelec Product Id
12579511
Country of Origin
China