Technical documents
Specifications
Brand
AtenVideo Connection Type
VGA
Number Of Ports
8
Maximum Resolution
1280 x 1024
Keyboard/Mouse Connection Type
PS/2, USB
Dimensions
480 x 642.7 x 44mm
Depth
480mm
Height
44mm
Width
642.7mm
Keyboard Layout
QWERTY
Country of Origin
China
Product details
8-Port PS/2-USB VGA LCD KVM Switch
The Aten CL5708M Slideaway 17 LCD KVM Switch is a control unit that allows access to multiple computers from a single PS/2 or USB KVM console. A single CL5708 can control up to 8 computers
Daisy-chain up to 31 extra units - control up to 256 computers from a single console
Dual Interface - supports computers and console with PS/2 or USB keyboards and mice
Multiplatform support – Windows, Linux, Mac, and Sun
Supports multimedia USB keyboards for PC, Mac and Sun
Auto PS/2 and USB interface detection
Supports external USB mouse
Superior video quality - supports resolutions up to 1280 x 1024 at 75 Hz
No software required
Hot pluggable
Beeper on/off via hotkey and OSD
The CL5708 space-saving, streamlined approach to KVM switch technology by integrating a keyboard, 17" LED-backlit LCD monitor, and touchpad in a 1U rack-mountable sliding housing
Supplied with
1x CL5708 LCD KVM Switch with standard Rack Mount Kit
2x Custom KVM Cable (VGA, USB; 1.8 m)
1x Custom Console Cable (VGA, USB, PS/2; 27 cm)
1x Firmware Upgrade Cable
1x Power Cord (AC Power Models)
1x User Instructions
KVM Switches - ATEN
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtenVideo Connection Type
VGA
Number Of Ports
8
Maximum Resolution
1280 x 1024
Keyboard/Mouse Connection Type
PS/2, USB
Dimensions
480 x 642.7 x 44mm
Depth
480mm
Height
44mm
Width
642.7mm
Keyboard Layout
QWERTY
Country of Origin
China
Product details
8-Port PS/2-USB VGA LCD KVM Switch
The Aten CL5708M Slideaway 17 LCD KVM Switch is a control unit that allows access to multiple computers from a single PS/2 or USB KVM console. A single CL5708 can control up to 8 computers
Daisy-chain up to 31 extra units - control up to 256 computers from a single console
Dual Interface - supports computers and console with PS/2 or USB keyboards and mice
Multiplatform support – Windows, Linux, Mac, and Sun
Supports multimedia USB keyboards for PC, Mac and Sun
Auto PS/2 and USB interface detection
Supports external USB mouse
Superior video quality - supports resolutions up to 1280 x 1024 at 75 Hz
No software required
Hot pluggable
Beeper on/off via hotkey and OSD
The CL5708 space-saving, streamlined approach to KVM switch technology by integrating a keyboard, 17" LED-backlit LCD monitor, and touchpad in a 1U rack-mountable sliding housing
Supplied with
1x CL5708 LCD KVM Switch with standard Rack Mount Kit
2x Custom KVM Cable (VGA, USB; 1.8 m)
1x Custom Console Cable (VGA, USB, PS/2; 27 cm)
1x Firmware Upgrade Cable
1x Power Cord (AC Power Models)
1x User Instructions