Technical documents
Specifications
Brand
AtenVideo Connection Type
VGA
Number Of Ports
2
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
PS/2, USB
Dimensions
139.8 x 88 x 55.5mm
Depth
88mm
Height
55.5mm
Width
139.8mm
Audio Connection Type
3.5 mm Stereo
Country of Origin
China
Product details
2-Port PS/2-USB VGA/Audio KVMP Switch
The Aten CS1732B 2-Port PS/2 USB VGA/Audio KVMP switch allows you to access two computers from a single keyboard, monitor, and mouse console. There are four methods to obtain instant access to any computer in your installation: Pushbuttons, Hotkeys, OSD (On screen Display) and mouse
2-port KVM switch with USB 2.0 support and 2.1 surround sound audio
2-port USB 2.0 hub built in
USB 2.0 compliant
Console audio ports on front panel for easy access
Independent switching of KVM, USB, and Audio focus
Multiplatform support - Windows, Mac, and Sun
Auto Scan Mode for monitoring all computers
LED Display for easy status monitoring
Easy installation no software required
Firmware upgradeable
Supplied with
1x 2-Port USB 2.0 KVMP Switch
2x Custom KVM Cable (VGA, USB, Audio; 1.2m)
2x OSD/Hotkey Stickers
1x Firmware Upgrade Cable
1x Power Adapter
1x User Instructions
KVM Switches - ATEN
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtenVideo Connection Type
VGA
Number Of Ports
2
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
PS/2, USB
Dimensions
139.8 x 88 x 55.5mm
Depth
88mm
Height
55.5mm
Width
139.8mm
Audio Connection Type
3.5 mm Stereo
Country of Origin
China
Product details
2-Port PS/2-USB VGA/Audio KVMP Switch
The Aten CS1732B 2-Port PS/2 USB VGA/Audio KVMP switch allows you to access two computers from a single keyboard, monitor, and mouse console. There are four methods to obtain instant access to any computer in your installation: Pushbuttons, Hotkeys, OSD (On screen Display) and mouse
2-port KVM switch with USB 2.0 support and 2.1 surround sound audio
2-port USB 2.0 hub built in
USB 2.0 compliant
Console audio ports on front panel for easy access
Independent switching of KVM, USB, and Audio focus
Multiplatform support - Windows, Mac, and Sun
Auto Scan Mode for monitoring all computers
LED Display for easy status monitoring
Easy installation no software required
Firmware upgradeable
Supplied with
1x 2-Port USB 2.0 KVMP Switch
2x Custom KVM Cable (VGA, USB, Audio; 1.2m)
2x OSD/Hotkey Stickers
1x Firmware Upgrade Cable
1x Power Adapter
1x User Instructions