Aten 2 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

RS Stock No.: 285-4475Brand: AtenManufacturers Part No.: CS1922M
brand-logo
View all in KVM Switches

Technical documents

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

2

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Aten 2 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

P.O.A.

Aten 2 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

2

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China