Aten 13 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

RS Stock No.: 274-1961Brand: AtenManufacturers Part No.: CS22DPDistrelec Article No.: 30103999
brand-logo
View all in KVM Switches

Technical documents

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

13

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Aten 13 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution

P.O.A.

Aten 13 Port USB DisplayPort KVM Switch, 3.5 mm Jack 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Aten

Video Connection Type

DisplayPort

Number Of Ports

13

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

China