Technical documents
Specifications
Brand
AtenVideo Connection Type
VGA
Number Of Ports
2
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
USB
Dimensions
70.1 x 8..24 x 2.46mm
Depth
82.4mm
Height
24.6mm
Width
70.1mm
Product details
2-Port USB Cable KVM Switch
The Aten 2-port USB Cable KVM Switch provides a simple and quick method of selecting computers – a built-in remote port selector. The CS22U KVM switch compact design makes it ideal for multiplatform desktop applications that require high-resolution video
One USB console controls two USB computers
Supports multifunction mice
Multiplatform support - Windows, Mac, Linux and Sun
USB mouse port can be used for USB 1.1 hub ad USB 1.1 peripheral sharing
Superior video quality - up to 2048 x 1536; DDC2B
Non-powered
KVM Switches - ATEN
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AtenVideo Connection Type
VGA
Number Of Ports
2
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
USB
Dimensions
70.1 x 8..24 x 2.46mm
Depth
82.4mm
Height
24.6mm
Width
70.1mm
Product details
2-Port USB Cable KVM Switch
The Aten 2-port USB Cable KVM Switch provides a simple and quick method of selecting computers – a built-in remote port selector. The CS22U KVM switch compact design makes it ideal for multiplatform desktop applications that require high-resolution video
One USB console controls two USB computers
Supports multifunction mice
Multiplatform support - Windows, Mac, Linux and Sun
USB mouse port can be used for USB 1.1 hub ad USB 1.1 peripheral sharing
Superior video quality - up to 2048 x 1536; DDC2B
Non-powered